Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-1A-T 200/240VAC
Order Code9949640
Product RangeG7L
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.550 |
5+ | €14.840 |
10+ | €14.200 |
20+ | €13.330 |
50+ | €12.560 |
Price for:Each
Minimum: 1
Multiple: 1
€15.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG7L-1A-T 200/240VAC
Order Code9949640
Product RangeG7L
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage240VAC
Contact Current25A
Product RangeG7L
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance21kohm
Approvals & StandardsCSA, IEC, UL
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G7L-1A-T 200/240VAC is a Power Relay with AC coil. This G7L-series relay has 1NO (SPST) Ag alloy contact. High-capacity, High-dielectric-strength relay compatible with momentary voltage drops. 0.25 inch quick-connect terminals and E-bracket mounting. Safety design with contact gap of 3mm.
- Wide-range AC-activated coil
- Miniature size for maximum switching power, particularly for inductive loads
- Flame-resistant materials (UL94V-0 qualifying) used for all insulation material
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- -25 to 60°C Operating temperature range
Applications
Power Management, HVAC, Lighting, Motor Drive & Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277VAC
Contact Voltage VDC
-
Coil Resistance
21kohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
240VAC
Product Range
G7L
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Approvals & Standards
CSA, IEC, UL
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088