Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J4AB DC24
Order Code1181266
Product RangeG7J
Technical Datasheet
59 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.690 |
5+ | €34.980 |
10+ | €34.260 |
20+ | €33.550 |
Price for:Each
Minimum: 1
Multiple: 1
€35.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG7J4AB DC24
Order Code1181266
Product RangeG7J
Technical Datasheet
Contact Configuration4PST-NO
Coil Voltage24VDC
Contact Current25A
Product RangeG7J
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsScrew
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance288ohm
Approvals & StandardsCSA, UL, VDE
Product Overview
The G7J series Power Relay with a high-capacity, high-dielectric-strength and multi-pole used like a contactor. It has withstanding more than 4kV between contacts that are different in polarity and between the coil and contacts. It offers miniature hinge for maximum switching power for motor loads as well as resistive and inductive loads.
- No contact chattering for momentary voltage drops up to 50% of rated voltage
- Flame-resistant materials (UL94V-0 qualifying) used for all insulation
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
4PST-NO
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277VAC
Contact Voltage VDC
30VDC
Coil Resistance
288ohm
Coil Voltage
24VDC
Product Range
G7J
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL, VDE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185595