Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-1 DC5
Order Code9949933
Product RangeG6RN
Also Known AsG6RN-1 5DC, G6RN8000M
Technical Datasheet
2,707 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.350 |
10+ | €3.870 |
25+ | €3.700 |
50+ | €3.570 |
100+ | €3.450 |
Price for:Each
Minimum: 1
Multiple: 1
€4.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-1 DC5
Order Code9949933
Product RangeG6RN
Also Known AsG6RN-1 5DC, G6RN8000M
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current8A
Product RangeG6RN
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance114ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G6RN-1 5DC is a 1-pole miniature Power PCB Relay with DC coil, G6RN series. SPDT contact configuration, Ag-Alloy + gold plating (Cd-free) contact, PCB terminals. Low-profile height of 15mm. Capable of switching with 8A at 250VAC despite its small size. High sensitivity with 220mW power consumption. Offers high insulation with insulation distance of 8mm and impulse withstand voltage of 10kV between coil and contacts. Standard model conforms to VDE standards.
- Fully sealed enclosure
- 85°C Ambient temperature
- SPST-NO, SPDT contact configurations
- UL and VDE standards approved
- Maximum switching capacity of 8A at 250VAC and 5A at 30VDC
- Selectable coil voltage of 5VDC, 12VDC, 24VDC, 48VDC
- High sensitivity with 220mW power consumption
- Satisfies ambient operating temperature requirement of 85°C
- Incorporates environmentally-friendly, cadmium-free contacts
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
114ohm
Coil Voltage
5VDC
Product Range
G6RN
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009