Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-1 DC24
Order Code9949950
Product RangeG6RN
Also Known AsG6RN-1 24DC, G6RN8003D
Technical Datasheet
10,853 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.380 |
10+ | €3.900 |
25+ | €3.630 |
50+ | €3.600 |
100+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6RN-1 DC24
Order Code9949950
Product RangeG6RN
Also Known AsG6RN-1 24DC, G6RN8003D
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current8A
Product RangeG6RN
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance2.62kohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Omron G6RN Series are through hole PCB power relays. These electromechanical power relays are standard, low profile, heavy duty miniature relay. It offers high insulation with insulation distance of 8mm and impulse withstand voltage of 10KV between coil and contact. These relays are mainly used in switching contactors, solenoids and motors.
- Single side stable
- Fully sealed plastic construction
- SPDT contact configuration
- UL and VDE standards approved
- Maximum switching capacity of 8A at 250VAC and 5A at 30VDC
- High sensitivity with 220mW power consumption
- Satisfies ambient operating temperature requirement of 85°C
- Incorporates environmentally-friendly, cadmium-free contacts
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
2.62kohm
Coil Voltage
24VDC
Product Range
G6RN
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009