Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6KU-2G-Y-TR DC5
Order Code3385104
Product RangeG6K
Technical Datasheet
1,781 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.830 |
5+ | €3.690 |
10+ | €3.540 |
20+ | €3.140 |
50+ | €2.740 |
Price for:Each
Minimum: 1
Multiple: 1
€3.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG6KU-2G-Y-TR DC5
Order Code3385104
Product RangeG6K
Technical Datasheet
Coil Voltage5VDC
Contact ConfigurationDPDT
Contact Current1A
Product RangeG6K
Relay MountingSurface Mount
Coil TypeLatching Single Coil
Relay TerminalsL-Bend
Contact Voltage VAC-
Contact Voltage VDC30V
Contact MaterialSilver Alloy
Coil Resistance237ohm
SVHCTo Be Advised
Product Overview
G6KU-2G-Y-TR DC5 is a highly insulated, surface mounting relay with the world’s smallest mounting area. Suitable for telecommunication equipment, office automation machines, test and measurement equipment, building automation equipment, security equipment, industrial equipment, amusement equipment, home appliances applications.
- Single winding latching
- Fully sealed enclosure rating
- DPDT (2C) contact form
- Inside-L surface mounting terminals
- 0.7g light weight contributes to higher speed mounting, 5.2mm profile improves mounting efficiency
- 5VDC coil voltage
- 1A contact current
- Subminiature model as small as (H x Wx L) 5.2 × 6.5 × 10mm is ideal for high-density mounting
- Standard model conforms to UL/CSA standards, certified by BSI (EN62368-1)
- Between coil-contact terminal 3.2mm and 2.2mm pitch between contact terminal
Technical Specifications
Coil Voltage
5VDC
Contact Current
1A
Relay Mounting
Surface Mount
Relay Terminals
L-Bend
Contact Voltage VDC
30V
Coil Resistance
237ohm
Contact Configuration
DPDT
Product Range
G6K
Coil Type
Latching Single Coil
Contact Voltage VAC
-
Contact Material
Silver Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007