Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.280 |
10+ | €2.910 |
25+ | €2.780 |
50+ | €2.690 |
100+ | €2.600 |
Product Information
Product Overview
The G5V-2-H1 5DC is a 2-pole Low Signal Relay with DC coil, G5V series. DPST (2CO) contact configuration, PCB terminals. High-sensitivity classification. Fully-sealed type relays standardized with bifurcated crossbar contacts. Highly reliable in addition to its high environment resistance. Conforms to FCC Part 68 (impulse withstand voltage of 1500V for 10 x 160µs between coil and contacts and between contacts of the same polarity). High dielectric strength at 1000VAC between coil and contacts and 750VAC between contacts of the same polarity.
- General-purpose DIL terminal layout
- 10μA to 2A Wide switching power
- Fully sealed enclosure
- Highly reliable in addition to its high environment resistance
- Impulse withstand voltage of 1,500V for 10 x 160μs between coil and contacts
- UL and CSA standard approved
- DPDT contact configuration
- Maximum switching capacity of 0.5A at 125VAC and 2A or 1A at 30VDC
Applications
Industrial, Power Management, Automation & Process Control, Security, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
5VDC
1A
Through Hole
PC Pin
125V
166.7ohm
DPDT
G5V-2
Non Latching
125V
Silver Gold Alloy
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for G5V-2-H1 DC5
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate