Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1A-E-HR-5DC
Order Code2213809
Product RangeG5RL
Also Known AsG5RL-1A-E-HR DC5, G5RL6163F
Technical Datasheet
58 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.320 |
5+ | €4.090 |
10+ | €3.850 |
20+ | €3.700 |
50+ | €3.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5RL-1A-E-HR-5DC
Order Code2213809
Product RangeG5RL
Also Known AsG5RL-1A-E-HR DC5, G5RL6163F
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current16A
Product RangeG5RL
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Alloy
Coil Resistance62.5ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G5RL series low-profile PCB General Purpose Relay with various models. It offers 8/8mm clearance and creepage distance between coil and contacts and 3/4mm between contacts of the same polarity. The silent model available with approximately 25% (15dB) less sound pressure than standard G5RL-series relay.
- Models with AC coil available
- High-inrush model available (inrush peak currents up to 100A)
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
24VDC
Coil Resistance
62.5ohm
Coil Voltage
5VDC
Product Range
G5RL
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01