Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5CA-1AE DC12
Order Code1257566
Product RangeG5CA
Also Known AsG5CA-1A-E DC12, G5CA6001R
Technical Datasheet
216 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.960 |
5+ | €4.730 |
10+ | €4.500 |
20+ | €4.270 |
50+ | €4.120 |
Price for:Each
Minimum: 1
Multiple: 1
€4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5CA-1AE DC12
Order Code1257566
Product RangeG5CA
Also Known AsG5CA-1A-E DC12, G5CA6001R
Technical Datasheet
Contact ConfigurationSPST
Coil Voltage12VDC
Contact Current15A
Product RangeG5CA
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC125VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance720ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G5CA series flat PCB Power Relay that switch 10/15A loads with new quick-connect terminals. It is ideal for switching power in household appliances or for outputs from industrial devices. The fully sealed models and quick-connect terminal models available (#187 load contact terminals).
- High-sensitivity models available with low power consumption (150mW)
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
SPST
Contact Current
15A
Relay Mounting
Through Hole
Contact Voltage VAC
125VAC
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
12VDC
Product Range
G5CA
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008