Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5CA-1A DC5
Order Code2352320
Product RangeG5CA
Also Known AsG5CA-1A DC5, G5CA6023M
Technical Datasheet
233 In Stock
45 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.920 |
10+ | €3.650 |
25+ | €3.380 |
50+ | €3.260 |
100+ | €3.120 |
Price for:Each
Minimum: 1
Multiple: 1
€3.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5CA-1A DC5
Order Code2352320
Product RangeG5CA
Also Known AsG5CA-1A DC5, G5CA6023M
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current10A
Product RangeG5CA
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC125VDC
Contact MaterialSilver Alloy
Coil Resistance125ohm
Approvals & StandardsCSA, UL
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G5CA-1A 5DC is a PCB Relay with SPST-NO silver alloy contact. This G5CA-series PCB relay features flux protection enclosure rating, PCB terminal, through hole mounting, non-latching coil. Ideal for switching power in household appliances or for outputs from industrial devices.
- Single contact form
- 10ms Maximum operate time
- 1000MΩ (at 500V DC) Insulation resistance
- 2500VAC for one minute Dielectric strength between open contacts
- -25 to 70°C Ambient temperature range
- 5 to 85% Humidity
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
125VDC
Coil Resistance
125ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
5VDC
Product Range
G5CA
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009163