Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4A1APE DC24
Order Code2213774
Product RangeG4A
Also Known AsG4A-1A-PE DC24, G4A 6009D
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3.850 |
5+ | €3.680 |
10+ | €3.520 |
20+ | €3.300 |
50+ | €3.110 |
Price for:Each
Minimum: 1
Multiple: 1
€3.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4A1APE DC24
Order Code2213774
Product RangeG4A
Also Known AsG4A-1A-PE DC24, G4A 6009D
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current23A
Product RangeG4A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance640ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G4A series 1-pole special-purpose PCB Miniature Relay with 80A surge current and 20A switching current. This miniature relay comes with high switching power and long endurance. It is ideal for motor switching.
- Creepage distance conforms to UL and CSA standards
- Highly noise-resistive insulation materials employed
- Standard model available with flux protection construction
Applications
Industrial, Motor Drive & Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
23A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
30VDC
Coil Resistance
640ohm
Coil Voltage
24VDC
Product Range
G4A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023