Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4A-1AE DC12
Order Code9950249
Product RangeG4A
Also Known AsG4A-1A-E DC12, G4A 6000M
Technical Datasheet
120 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.240 |
5+ | €6.850 |
10+ | €6.450 |
20+ | €6.200 |
50+ | €5.940 |
Price for:Each
Minimum: 1
Multiple: 1
€7.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG4A-1AE DC12
Order Code9950249
Product RangeG4A
Also Known AsG4A-1A-E DC12, G4A 6000M
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current23A
Product RangeG4A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance160ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G4A-1AE 12DC is a 1-pole Miniature Relay with high switching power and long endurance. SPST-NO (1a) Silver alloy contact. This G4A-series miniature relay features #250 quick-connect or PCB coil terminals, through hole mounting, solder relay terminal with non-latching coil.
- Highly noise-resistive insulation materials employed
- 20ms Maximum operate time
- 1000MΩ (at 500V DC) Insulation resistance
- 4500Vrms for one minute Dielectric strength between open contacts
- -20 to 60°C Operating temperature range
- 5 to 85% Humidity
Applications
HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
23A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
30VDC
Coil Resistance
160ohm
Coil Voltage
12VDC
Product Range
G4A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025