Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-215B-3N 12-24VDC
Order Code3413419
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €191.160 |
Price for:Each
Minimum: 1
Multiple: 1
€191.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3PE-215B-3N 12-24VDC
Order Code3413419
Technical Datasheet
Contact Configuration3PST-NO
Load Current15A
Operating Voltage Max264VAC
Relay MountingDIN Rail, Panel
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min75VAC
Control Voltage Min12VDC
Control Voltage Max24VDC
SVHCTo Be Advised
Technical Specifications
Contact Configuration
3PST-NO
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
75VAC
Control Voltage Max
24VDC
Load Current
15A
Relay Mounting
DIN Rail, Panel
Switching Mode
Zero Crossing
Control Voltage Min
12VDC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25