Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €117.570 |
Price for:Each
Minimum: 1
Multiple: 1
€117.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3PA-420B-VD DC12-24
Order Code1973896
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current20A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min9.6VDC
Control Voltage Min12VDC
Control Voltage Max24VDC
Product Range-
Product Overview
The G3PA-420B-VD DC12-24 is a 1-phase Solid State Relay with SPST-NO contact, zero crossing switching mode and screw terminals. This G3PA-series DIN-rail mount relay features integrated built-in heat sink increases service life and reliability for frequently cycling circuits. Operation indicator turns on when control power is applied. The relay with replaceable triac output cartridge simplifies maintenance. Downsizing achieved through optimum design of heat sink. Built-in linking brackets for dense side-by-side mounting.
- Phototriac coupler isolation
- Zero cross function reduces initial inrush load currents
- Extremely thin
- 1.8Vrms Maximum output on voltage drop
- 4000VAC for one minute Dielectric strength
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
9.6VDC
Control Voltage Max
24VDC
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
12VDC
Product Range
-
Technical Docs (1)
Alternatives for G3PA-420B-VD DC12-24
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29