Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoFQ-CR15050F-M
Order Code3441139
Product RangeFQ-CR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €1,646.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,646.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoFQ-CR15050F-M
Order Code3441139
Product RangeFQ-CR Series
Technical Datasheet
Sensing Range Max215mm
Sensor Output TypePNP
Sensing Method-
Product RangeFQ-CR Series
Connection MethodCable
Supply Voltage DC Min21.6V
Supply Voltage DC Max26.4V
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
215mm
Sensing Method
-
Connection Method
Cable
Supply Voltage DC Max
26.4V
Sensor Output Type
PNP
Product Range
FQ-CR Series
Supply Voltage DC Min
21.6V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001