Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5EC-RX4D5M-000
Order Code3412558
Product RangeE5EC
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €313.400 |
Price for:Each
Minimum: 1
Multiple: 1
€313.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5EC-RX4D5M-000
Order Code3412558
Product RangeE5EC
Technical Datasheet
Thermocouple TypeB, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±1°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeE5EC
SVHCTo Be Advised
Product Overview
E5EC-RX4D5M-000 is an E5EC series, 48 × 96mm digital temperature controller. It has a compact body of 48 × 90mm (W × D) that is ideal for small equipment, laboratory instruments, and others.
- A white LCD PV display with a height of approximate 18mm improves visibility
- Easy to use, from model selection to setup and operation
- A complete range of I/O capacities, functions, and performance
- Models with up to 4 auxiliary O/Ps, 6 event I/Ps, a transfer O/P, and remote SP I/P added to lineup
- High-speed sampling at 50ms and short body with depth of only 60mm
- Three-level display PV, SV, and MV displayed at the same time (4-digit displays)
- 24VAC/DC power supply voltage, screw terminals (with cover), universal input
- SPST-NO, 250VAC, 5A (resistive load) relay output, electrical life: 100,000 operations
- Digital setting using front panel keys setting method
- Ambient operating temperature range from -10 to 55°C
Technical Specifications
Thermocouple Type
B, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
-10°C
Output Voltage Max
250VAC
Product Range
E5EC
Operating Temperature Max
55°C
Temperature Accuracy ±
1°C
Output Voltage Min
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214095