Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EH-X12B1 2M
Order Code3441216
Product RangeE2EH Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €135.660 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€135.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2EH-X12B1 2M
Order Code3441216
Product RangeE2EH Series
Technical Datasheet
Sensing Range Max12mm
Thread Size - MetricM30
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max32V
Product RangeE2EH Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
12mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
32V
SVHC
To Be Advised
Thread Size - Metric
M30
Supply Voltage DC Min
10V
Product Range
E2EH Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001