Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €96.870 |
5+ | €95.140 |
10+ | €93.470 |
25+ | €91.860 |
50+ | €88.790 |
Product Information
Product Overview
The E2E series Standard Proximity Sensor with world-leading performance and quality. The device is suitable for detecting ferrous metals and ideal for a variety of applications. It offers wide array of variations, models with different frequencies are also available to prevent mutual interference. The sensor has superior environment resistance with standard cable made of oil-resistant PVC and sensing surface made of material that resists cutting oil. The reduced wiring, fewer resources and low power consumption contribute to environmentalism. Wiring work and amount of copper wire used reduced to two thirds of that required for 3-wire models. Current consumption drastically reduced to less than 10% (when a DC 2-wire model is compared with a DC 3-wire model).
- Useful to help prevent disconnection
- Cable protector provided
Applications
Sensing & Instrumentation
Technical Specifications
3mm
70°C
M12
SPST-NO
10V
30V
2-Wire, NO
Cable
IP67
E2E Series
Inductive Proximity Sensor
-
-
3mm
12VDC
24VDC
Cylindrical M12 Thread
303 Stainless Steel
-25°C
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate