Print Page
Product Information
ManufacturerOMRON
Manufacturer Part NoDEL-MY3-AC24
Order Code6569444
Product RangeMY Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VAC
Contact Current5A
Product RangeMY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240VAC
Relay TerminalsQuick Connect
Contact Voltage VDC28VDC
Contact MaterialSilver
Coil Resistance180ohm
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Contact Configuration
3PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240VAC
Contact Voltage VDC
28VDC
Coil Resistance
180ohm
Coil Voltage
24VAC
Product Range
MY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031525