Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoD4MC-5020
Order Code3413236
Product RangeD4MC Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.970 |
5+ | €31.330 |
10+ | €30.690 |
20+ | €30.050 |
Price for:Each
Minimum: 1
Multiple: 1
€31.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoD4MC-5020
Order Code3413236
Product RangeD4MC Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max480V
Operating Force Max5.88N
Product RangeD4MC Series
Contact Current DC Max6A
Contact Voltage DC Max250V
SVHCTo Be Advised
Product Overview
D4MC-5020 is a D4MC series economical high utility enclosed switch.
- Panel mount roller plunger actuator, SPDT contact form
- IP67 degree of protection, 50/60Hz frequency
- NC: 30A maximum, NO: 15A maximum inrush current
- 15mohm max. (initial value for the built-in switch when tested alone) contact resistance
- 100Mohm min. (at 500VDC) insulation resistance
- Standard value 5.88N max operating force
- Standard value 0.98N min release force
- Standard value 1.6mm max pre-travel
- Standard value 0.2mm max movement differential
- Ambient operating temperature from -10°C to +80°C (with no icing)
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
5.88N
Contact Current DC Max
6A
SVHC
To Be Advised
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
D4MC Series
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08802