Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-1000P-B
Order Code1333654
Also Known AsB3U-1000P-B, B3U 0035G
Technical Datasheet
13,468 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.914 |
10+ | €0.672 |
25+ | €0.623 |
50+ | €0.599 |
100+ | €0.575 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-1000P-B
Order Code1333654
Also Known AsB3U-1000P-B, B3U 0035G
Technical Datasheet
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force153gf
Actuating Force153gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2.5mm
IP RatingIP40
Product Overview
The B3U-1000P-B is a single-pole single-throw compact ultra small sized Tactile Switch with high contact reliability. 1NO contact type, top actuated operation type with boss location pin and black plunger. Surface mount ideal for high density mounting and without ground terminals.
- 100MΩ Insulation resistance
- 250V Dielectric strength
- 200000 Minimum operations
Applications
Industrial
Technical Specifications
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Actuating Force
153gf
Switch Dimensions (L x W)
3mm x 2.5mm
Switch Mounting
Surface Mount
Actuating Force
153gf
Contact Rating
50mA at 12VDC
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073