Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J-2100
Order Code176451
Product RangeB3J
Also Known AsB3J-2100, B3J 2100M
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.020 |
5+ | €3.760 |
10+ | €3.490 |
20+ | €3.270 |
50+ | €3.040 |
Price for:Each
Minimum: 1
Multiple: 1
€4.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3J-2100
Order Code176451
Product RangeB3J
Also Known AsB3J-2100, B3J 2100M
Technical Datasheet
Product RangeB3J
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleHinged Button
Contact Current Max50mA
Actuating Force127gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force1.27N
Switch Dimensions (L x W)18mm x 12mm
IP RatingIP00
IlluminationIlluminated
Product Overview
The B3J series Through-hole Tactile Switch with hinges for a sharp snap action and offers quick, superior snap action through hook-type hinge construction.
- The hinge button is available in a wide variety of colours (five standard colours).
- IEC-IP00 Protection rating
- -25 to 70°C Operating temperature range
- Available with 1 or 2 LEDs or without LEDs
Applications
Industrial
Technical Specifications
Product Range
B3J
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Nom
24V
Operating Force
1.27N
IP Rating
IP00
Actuator Orientation
Top Actuated
Actuator Style
Hinged Button
Actuating Force
127gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
18mm x 12mm
Illumination
Illuminated
Technical Docs (2)
Alternatives for B3J-2100
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003081