Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-1000
Order Code3121161
Product RangeB3FS
Also Known AsB3FS-1000, B3FS1130D
Technical Datasheet
23,824 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.356 |
50+ | €0.344 |
100+ | €0.331 |
500+ | €0.307 |
Price for:Each
Minimum: 10
Multiple: 10
€3.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3FS-1000
Order Code3121161
Product RangeB3FS
Also Known AsB3FS-1000, B3FS1130D
Technical Datasheet
Product RangeB3FS
Actuator OrientationTop Actuated
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Voltage DC Nom24V
Actuator StylePlunger for Cap
Contact Current Max50mA
Actuating Force100gf
Switch TerminalsSolder
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.3mm x 6.3mm
IP RatingIP00
IlluminationNon Illuminated
SVHCNo SVHC (17-Dec-2014)
Product Overview
The B3FS-1000 is a single-pole single-throw surface mount Tactile Switch with 3.1mm flat type, 1NO contact type, for high density mounting. Provide a sharp click and high durability, silver plated contacts.
- Black plunger
- 100MΩ Insulation resistance
- 250V Dielectric strength
- IEC IP00 Protection
- 100000 Operations minimum life
Applications
Industrial
Technical Specifications
Product Range
B3FS
Contact Configuration
SPST-NO
Contact Voltage DC Nom
24V
Contact Current Max
50mA
Switch Terminals
Solder
Switch Dimensions (L x W)
6.3mm x 6.3mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Switch Mounting
Surface Mount
Actuator Style
Plunger for Cap
Actuating Force
100gf
Contact Rating
50mA at 24VDC
IP Rating
IP00
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for B3FS-1000
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212