Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3DJ-7111
Order Code1181352
Product RangeA3D
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3DJ-7111
Order Code1181352
Product RangeA3D
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeA3D
Contact ConfigurationSPST-NO
Panel Cutout Diameter8mm
Switch OperationMomentary
Contact Current Max100mA
Pushbutton Actuator StyleRectangular
Illumination Colour-
Contact Voltage DC Nom30V
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The A3D series illuminated Pushbutton Switch with cylindrical 18mm x 8-diameter body.
- Excellent illumination with even surface brightness
- Cylindrical body means panel cut-outs can be made easily
- Combines miniature design with excellent operating sensitivity
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
Momentary
Pushbutton Actuator Style
Rectangular
Contact Voltage DC Nom
30V
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Dec-2015)
Product Range
A3D
Panel Cutout Diameter
8mm
Contact Current Max
100mA
Illumination Colour
-
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002