Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NE-M-P202-N-B
Order Code2849264
Product RangeA22NE-P
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €69.740 |
Price for:Each
Minimum: 1
Multiple: 1
€69.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NE-M-P202-N-B
Order Code2849264
Product RangeA22NE-P
Technical Datasheet
Contact ConfigurationDPST-NC
Switch TerminalsQuick Connect
Approvals / StandardsCSA, UL
Contact Current Max10A
Contact Voltage AC Nom120V
Pushbutton Actuator StyleRound
IP Rating-
Product RangeA22NE-P
SVHCTo Be Advised
Product Overview
- Direct opening mechanism to open the circuit when the contact welds
- Lever for easily mounting and removing the switch blocks
- Finger protection mechanism on Switch Unit provided as a standard feature
- Improved workability in wiring and installation
Applications
Industrial
Technical Specifications
Contact Configuration
DPST-NC
Approvals / Standards
CSA, UL
Contact Voltage AC Nom
120V
IP Rating
-
SVHC
To Be Advised
Switch Terminals
Quick Connect
Contact Current Max
10A
Pushbutton Actuator Style
Round
Product Range
A22NE-P
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216