Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON STI
Manufacturer Part NoP7SA-10F
Order Code4336232
Product RangeP7SA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €38.780 |
10+ | €37.100 |
25+ | €35.430 |
50+ | €34.250 |
100+ | €33.540 |
250+ | €32.840 |
Price for:Each
Minimum: 1
Multiple: 1
€38.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoP7SA-10F
Order Code4336232
Product RangeP7SA Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins10Pins
Current Rating-
Voltage Rating-
Product RangeP7SA Series
SVHCTo Be Advised
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
10Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
-
Product Range
P7SA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053071