Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON STI
Manufacturer Part NoA165E-S-01
Order Code4336207
Product RangeA165E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €52.140 |
10+ | €44.330 |
25+ | €42.240 |
50+ | €40.150 |
Price for:Each
Minimum: 1
Multiple: 1
€52.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoA165E-S-01
Order Code4336207
Product RangeA165E Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationPushlock Turn Reset
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeA165E Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
Product Range
A165E Series
Switch Operation
Pushlock Turn Reset
Contact Current Max
5A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020109