Print Page
E3JMR4R4TG33
Retroreflective Sensor, 4 m, Solid State Relay, Terminal Block, 12 VDC to 240 VDC, E3JM Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE3JMR4R4TG33
Order Code4365319
Product RangeE3JM Series
Technical Datasheet
43 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €683.430 |
3+ | €649.820 |
Price for:Each
Minimum: 1
Multiple: 1
€683.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE3JMR4R4TG33
Order Code4365319
Product RangeE3JM Series
Technical Datasheet
Sensing Range Max4m
Sensing MethodRetroreflective
Sensor Output TypeSolid State Relay
Product RangeE3JM Series
Supply Voltage DC Min12V
Connection MethodTerminal Block
Supply Voltage DC Max240V
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
Solid State Relay
Supply Voltage DC Min
12V
Supply Voltage DC Max
240V
Sensing Method
Retroreflective
Product Range
E3JM Series
Connection Method
Terminal Block
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001