Print Page
D2VW01L1B1M
Microswitch, Sealed, Miniature, Long Hinge Lever, SPDT, Wire Leaded, 100 mA, 30 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2VW01L1B1M
Order Code4364829
Product RangeD2VW Series
Technical Datasheet
152 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
15+ | €7.770 |
45+ | €7.300 |
Price for:Each
Minimum: 15
Multiple: 15
€116.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2VW01L1B1M
Order Code4364829
Product RangeD2VW Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorLong Hinge Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max100mA
Contact Voltage DC Nom30V
Product RangeD2VW Series
Contact Voltage AC Nom125V
Operating Force Max60gf
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2VW Series
Operating Force Max
60gf
Microswitch Actuator
Long Hinge Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001