Print Page
D2HW-A201DS
Microswitch, Sealed, Ultra Subminiature, Pin Plunger, SPDT, PC Pin, 2 A, 12 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2HW-A201DS
Order Code4364805
Product RangeD2HW Series
Technical Datasheet
250 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
250+ | €3.280 |
750+ | €3.080 |
Price for:Each
Minimum: 250
Multiple: 250
€820.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2HW-A201DS
Order Code4364805
Product RangeD2HW Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max2A
Contact Voltage DC Nom12V
Product RangeD2HW Series
Contact Voltage AC Nom-
Operating Force Max0.75N
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
D2HW Series
Operating Force Max
0.75N
Microswitch Actuator
Pin Plunger
Switch Terminals
PC Pin
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001