Print Page
A6K-162RF
Rotary Switch, 16 Position, A6K Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoA6K-162RF
Order Code4356848
Product RangeA6K Series
Technical Datasheet
26 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
20+ | €7.420 |
60+ | €5.930 |
Price for:Each
Minimum: 20
Multiple: 20
€148.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoA6K-162RF
Order Code4356848
Product RangeA6K Series
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeA6K Series
IlluminationNon Illuminated
Contact Current DC Max25mA
Contact Voltage DC Max24V
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
24V
No. of Poles
-
Contact Current AC Max
-
Product Range
A6K Series
Contact Current DC Max
25mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001