Print Page
A6C-16R(N)
Rotary Switch, 16 Position, 1 Pole, 22.5 °, A6C Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoA6C-16R(N)
Order Code4356841
Product RangeA6C Series
Technical Datasheet
1,180 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
20+ | €7.020 |
60+ | €6.600 |
Price for:Each
Minimum: 20
Multiple: 20
€140.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoA6C-16R(N)
Order Code4356841
Product RangeA6C Series
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles1 Pole
Angle of Throw22.5°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeA6C Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max30V
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
30V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
A6C Series
Contact Current DC Max
100mA
SVHC
To Be Advised
Technical Docs (1)
Alternatives for A6C-16R(N)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002274