Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZP-L3060
Order Code4705641
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €337.010 |
Price for:Each
Minimum: 1
Multiple: 1
€337.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZP-L3060
Order Code4705641
Technical Datasheet
Accessory TypeAmplifier Unit
For Use WithOmron ZP-L Series Laser Displacement Sensors
SVHCNo SVHC (21-Jan-2025)
Product Overview
ZP-L3060 is a ZP-L laser displacement host unit. Applications include detecting material remaining on roll, measuring component heights, monitoring trends in warp amount and determining whether part is present.
- Accurate stable measurement with optimal usability
- PNP I/O type
- High visible OLED display with intuitive navigation
- IP40 (IEC60529) degree of protection
- Dielectric strength of 1kV AC 50/60Hz for 1min and insulation resistance 20Mohm min (at 500V DC)
Contents
Host unit, Instruction manual, Compliance sheet.
Technical Specifications
Accessory Type
Amplifier Unit
SVHC
No SVHC (21-Jan-2025)
For Use With
Omron ZP-L Series Laser Displacement Sensors
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184