Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ15GQ
Order Code2507172
Product RangeZ
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.090 |
5+ | €16.750 |
10+ | €16.410 |
20+ | €16.060 |
50+ | €15.720 |
Price for:Each
Minimum: 1
Multiple: 1
€17.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZ15GQ
Order Code2507172
Product RangeZ
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max15A
Contact Voltage DC Nom14VDC
Product RangeZ
Contact Voltage AC Nom250VAC
Operating Force Max350gf
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Z-15GQ is a single-pole double-throw (SPDT) general-purpose Basic Switch with 0.5mm standard contact gap and medium OP panel mount plunger. This Z series safety interlock switch comes with screw terminals. The contact mechanism of model for micro loads is a crossbar type with gold-alloy contacts, which ensures highly reliable operations for micro loads.
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
Z
Operating Force Max
350gf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
14VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for Z15GQ
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038555