Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLCL-G-N
Order Code2531377
Product RangeWL
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.550 |
5+ | €85.800 |
10+ | €84.050 |
Price for:Each
Minimum: 1
Multiple: 1
€87.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoWLCL-G-N
Order Code2531377
Product RangeWL
Technical Datasheet
Limit Switch ActuatorAdjustable Rod Lever
Contact Configuration-
Contact Current AC Max10A
Contact Voltage AC Max500V
Operating Force Max1.39N
Product RangeWL
Contact Current DC Max10A
Contact Voltage DC Max14V
Technical Specifications
Limit Switch Actuator
Adjustable Rod Lever
Contact Current AC Max
10A
Operating Force Max
1.39N
Contact Current DC Max
10A
Contact Configuration
-
Contact Voltage AC Max
500V
Product Range
WL
Contact Voltage DC Max
14V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.299