Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoSHL-Q2155-01
Order Code1569197
Product RangeSHL Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €89.260 |
5+ | €82.120 |
10+ | €75.870 |
25+ | €72.310 |
50+ | €68.720 |
Price for:Each
Minimum: 1
Multiple: 1
€89.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoSHL-Q2155-01
Order Code1569197
Product RangeSHL Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorCross Roller Plunger
Contact ConfigurationSPDT
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage DC Nom250VDC
Product RangeSHL Series
Contact Voltage AC Nom480VAC
Operating Force Max9.81N
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
SHL Series
Operating Force Max
9.81N
Microswitch Actuator
Cross Roller Plunger
Switch Terminals
Screw
Contact Voltage DC Nom
250VDC
Contact Voltage AC Nom
480VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072576