Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPFP-50N
Order Code4600757
Technical Datasheet
208 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.770 |
5+ | €8.580 |
10+ | €8.420 |
25+ | €8.240 |
50+ | €8.010 |
100+ | €7.800 |
250+ | €7.580 |
Price for:Each
Minimum: 1
Multiple: 1
€8.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPFP-50N
Order Code4600757
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithOmron sockets, relays terminal blocks, controllers, amplifiers and power supplies
Length50cm
Height7.3mm
Width35mm
Rail MaterialAluminum
Fixing Centres25mm
Product Range-
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
50cm
Width
35mm
Fixing Centres
25mm
For Use With
Omron sockets, relays terminal blocks, controllers, amplifiers and power supplies
Height
7.3mm
Rail Material
Aluminum
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087998