Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4N-AC120
Order Code9864814
Product RangeLY Series
Technical Datasheet
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €32.150 |
5+ | €31.340 |
10+ | €30.550 |
25+ | €28.930 |
50+ | €27.330 |
100+ | €25.720 |
250+ | €24.110 |
Price for:Each
Minimum: 1
Multiple: 1
€32.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY4N-AC120
Order Code9864814
Product RangeLY Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage120VAC
Contact Current10A
Product RangeLY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110VAC
Relay TerminalsQuick Connect
Contact Voltage VDC24VDC
Contact MaterialSilver Alloy
Coil Resistance2.2kohm
Technical Specifications
Contact Configuration
4PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110VAC
Contact Voltage VDC
24VDC
Coil Resistance
2.2kohm
Coil Voltage
120VAC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Technical Docs (1)
Alternatives for LY4N-AC120
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844