Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY1F-AC220/240
Order Code9856110
Product RangeLY Series
Technical Datasheet
156 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.040 |
5+ | €11.740 |
10+ | €11.440 |
25+ | €10.840 |
50+ | €10.240 |
100+ | €9.630 |
250+ | €9.030 |
Price for:Each
Minimum: 1
Multiple: 1
€12.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoLY1F-AC220/240
Order Code9856110
Product RangeLY Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage240VAC
Contact Current15A
Product RangeLY Series
Relay MountingPlug In
Coil TypeNon Latching
Contact Voltage VAC110VAC
Relay TerminalsSolder
Contact Voltage VDC24VDC
Contact MaterialSilver Alloy
Coil Resistance18.79kohm
Technical Specifications
Contact Configuration
SPDT
Contact Current
15A
Relay Mounting
Plug In
Contact Voltage VAC
110VAC
Contact Voltage VDC
24VDC
Coil Resistance
18.79kohm
Coil Voltage
240VAC
Product Range
LY Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Technical Docs (1)
Alternatives for LY1F-AC220/240
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288