Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-TH1CA
Order Code2578921
Product RangeK8DT-TH
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €127.200 |
Price for:Each
Minimum: 1
Multiple: 1
€127.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8DT-TH1CA
Order Code2578921
Product RangeK8DT-TH
Technical Datasheet
Thermocouple TypeE, J, K, T, Pt100, Pt1000
Operating Temperature Max60°C
Operating Temperature Min-20°C
Temperature Accuracy ±1%
Output Voltage Max250VAC
Output Voltage Min-
Product RangeK8DT-TH
Technical Specifications
Thermocouple Type
E, J, K, T, Pt100, Pt1000
Operating Temperature Min
-20°C
Output Voltage Max
250VAC
Product Range
K8DT-TH
Operating Temperature Max
60°C
Temperature Accuracy ±
1%
Output Voltage Min
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101