Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-TH11S 24VAC/DC
Order Code2612119
Product RangeK8AK-TH Series
Technical Datasheet
159 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €126.280 |
Price for:Each
Minimum: 1
Multiple: 1
€126.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-TH11S 24VAC/DC
Order Code2612119
Product RangeK8AK-TH Series
Technical Datasheet
Supply Voltage AC Max24V
Thermocouple TypeE, J, K, T, Pt100, Pt1000
Supply Voltage DC Max24V
Temperature Monitoring Min-
Operating Temperature Max55°C
Temperature Monitoring Max-
Operating Temperature Min-20°C
Temperature Accuracy ±1%
Output Voltage Max250VAC
Contact Current5A
Switching Voltage Max250VAC
Contact ConfigurationSPDT
Relay MountingDIN Rail
Product RangeK8AK-TH Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
K8AK-TH11S 24VAC/DC is a temperature monitoring relay. It is a compact and slim relay ideal for temperature alarms and monitoring. Excessive temperature increases can be prevented and abnormal temperatures can be monitored. Safety standards are UL 61010-1 installation environment (pollution level 2, installation category II), EN 61326-1 industrial electromagnetic environment, UL 61010-1 (Recognition), Korean Radio Waves Act (Act 10564), CSA: C22.2 No.14.
- Temperature monitoring in slim design with a width of just 22.5mm
- Rotary switches simplifies temperature settings
- Universal-input support for thermocouple or platinum resistance thermometer sensor input
- Change the output relay between normally open and normally closed operation
- Alarm status identification with LED indicator, self-holding output, IP20 rating
- Alarm output status can be retained even if the power supply is turned OFF
- 24VAC/DC power supply voltage, temperature input type
- Thermocouple or platinum resistance thermometer input types
- Setting unit: 1°C (0 to 999°C) setting units (setting range)
- Dimension (W × D × H) is 22.5 × 100 × 90mm, ambient operating temperature range from -20 to 55°C
Technical Specifications
Supply Voltage AC Max
24V
Supply Voltage DC Max
24V
Operating Temperature Max
55°C
Operating Temperature Min
-20°C
Output Voltage Max
250VAC
Switching Voltage Max
250VAC
Relay Mounting
DIN Rail
SVHC
No SVHC (17-Dec-2015)
Thermocouple Type
E, J, K, T, Pt100, Pt1000
Temperature Monitoring Min
-
Temperature Monitoring Max
-
Temperature Accuracy ±
1%
Contact Current
5A
Contact Configuration
SPDT
Product Range
K8AK-TH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1745