Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-LS1 24VAC/DC
Order Code2612115
Product RangeK8AK-LS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €97.150 |
5+ | €95.210 |
10+ | €93.260 |
Price for:Each
Minimum: 1
Multiple: 1
€97.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK8AK-LS1 24VAC/DC
Order Code2612115
Product RangeK8AK-LS
Technical Datasheet
Supply Voltage24V
Response Time10s
Power Consumption2VA
Product RangeK8AK-LS
Technical Specifications
Supply Voltage
24V
Power Consumption
2VA
Response Time
10s
Product Range
K8AK-LS
Technical Docs (2)
Alternatives for K8AK-LS1 24VAC/DC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155