Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-D03SL DC24
Order Code2667326
Product RangeG2RV-SR
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.620 |
5+ | €35.890 |
10+ | €35.160 |
20+ | €34.420 |
Price for:Each
Minimum: 1
Multiple: 1
€36.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3RV-D03SL DC24
Order Code2667326
Product RangeG2RV-SR
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max24VDC
Relay MountingSocket
Relay TerminalsQuick Connect
Switching ModeRandom Turn On
Operating Voltage Min5VDC
Control Voltage Min-
Control Voltage Max24VDC
Product RangeG2RV-SR
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Quick Connect
Operating Voltage Min
5VDC
Control Voltage Max
24VDC
SVHC
No SVHC (20-Jun-2016)
Load Current
3A
Relay Mounting
Socket
Switching Mode
Random Turn On
Control Voltage Min
-
Product Range
G2RV-SR
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008769