Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-240B-UTU DC5-24
Order Code1181261
Product RangeG3NA
Technical Datasheet
31 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.080 |
5+ | €54.960 |
10+ | €53.840 |
Price for:Each
Minimum: 1
Multiple: 1
€56.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-240B-UTU DC5-24
Order Code1181261
Product RangeG3NA
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current40A
Operating Voltage Max264VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min19VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3NA
Product Overview
The G3NA series general-purpose AC output Solid State Relay with 75 and 90A output currents. All models feature the same compact dimensions to provide an uniform mounting pitch. The built-in varistor effectively absorbs external surges except G3NA-D210B.
- Operation indicator enables monitoring operation
- Protective cover for greater safety
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
19VAC
Control Voltage Max
24VDC
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
G3NA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1