Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-SNDI DC12(S)
Order Code4375415
Product RangeG2RS
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.420 |
5+ | €12.900 |
10+ | €12.660 |
20+ | €12.420 |
50+ | €11.980 |
Price for:Each
Minimum: 1
Multiple: 1
€13.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-SNDI DC12(S)
Order Code4375415
Product RangeG2RS
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current5A
Product RangeG2RS
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsPlug In
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance278ohm
Approvals & StandardsCE, CSA, IEC, UL, VDE
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Omron G2RS series are industrial plug-in relays. These electromechanical power relays are slimline, space saving relays with enhanced features mainly used for general purpose applications.
- Space saving 16mm with socket
- SPDT, DPDT contact configurations
- LED indicator, colour coded green for DC versions, red for AC versions
- Test button, momentary and lockable, blue for DC, red for AC versions
- Screwless clamp terminal sockets available
- Built-in mechanical operation indicator
- Selectable coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 24VAC, 110VAC, 120VAC, 230VAC, 240VAC
- Maximum switching capacity of 10A, 8A at 250VAC and 30VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
278ohm
SVHC
No SVHC (17-Dec-2014)
Coil Voltage
12VDC
Product Range
G2RS
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Alloy
Approvals & Standards
CE, CSA, IEC, UL, VDE
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443