Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX951-W 1M
Order Code2948724
Product RangeEE-SX95 Series
Technical Datasheet
26 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €26.360 |
5+ | €25.830 |
10+ | €25.310 |
25+ | €24.770 |
50+ | €24.260 |
100+ | €23.730 |
250+ | €23.200 |
Price for:Each
Minimum: 1
Multiple: 1
€26.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoEE-SX951-W 1M
Order Code2948724
Product RangeEE-SX95 Series
Technical Datasheet
Sensor Output TypeNPN Open Collector
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage DC Max24V
Output Current50mA
Product RangeEE-SX95 Series
Technical Specifications
Sensor Output Type
NPN Open Collector
Supply Voltage DC Min
5V
Output Current
50mA
Sensing Range Max
5mm
Supply Voltage DC Max
24V
Product Range
EE-SX95 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016692