Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6B2CWZ6C500PR2MOMS
Order Code2507150
Product RangeE6B2-C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €265.260 |
5+ | €259.950 |
10+ | €254.650 |
25+ | €249.340 |
50+ | €244.030 |
Price for:Each
Minimum: 1
Multiple: 1
€265.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE6B2CWZ6C500PR2MOMS
Order Code2507150
Product RangeE6B2-C
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution500PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder MountingChassis Mount
Product RangeE6B2-C
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min5V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP50
TerminationWire Leaded
Product Overview
The E6B2CWZ6C500PR2MOMS is a general-purpose Incremental Rotary Encoder with 40mm diameter large shaft. Easy-to-adjust zero index (phase Z) with origin indicating function. Load short-circuit and reversed connection protecting circuit assure high operation reliability.
- NPN open collector output
- A large load of 30N in the radial direction and 20N in the thrust direction are permitted
- With line driver output (100m maximum extension available)
- Shock resistance strengthened by metal disk (600 P/R maximum)
Applications
Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
500PPR
Orientation
Horizontal
Encoder Output
NPN Open Collector, Quadrature
Product Range
E6B2-C
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
24V
Operating Temperature Max
70°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Chassis Mount
Rotational Speed Max
6000rpm
No. of Channels
3Channels
Shaft Length
15mm
Supply Voltage Min
5V
Operating Temperature Min
-10°C
IP Rating
IP50
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.225