Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T61A
Order Code3772053
Product RangeE3Z Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €208.360 |
| 5+ | €200.540 |
| 10+ | €194.670 |
Price for:Each
Minimum: 1
Multiple: 1
€208.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-T61A
Order Code3772053
Product RangeE3Z Series
Technical Datasheet
Sensing Range Max10m
Sensing Distance Max10m
Sensing MethodThrough Beam
Sensor Output TypeNPN
Product RangeE3Z Series
Supply Voltage DC Min12V
Connection MethodCable
Supply Voltage DC Max24V
Technical Specifications
Sensing Range Max
10m
Sensing Method
Through Beam
Product Range
E3Z Series
Connection Method
Cable
Sensing Distance Max
10m
Sensor Output Type
NPN
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668
Product traceability