Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LT86
Order Code3771918
Product RangeE3Z-LT Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €475.510 |
Price for:Each
Minimum: 1
Multiple: 1
€475.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-LT86
Order Code3771918
Product RangeE3Z-LT Series
Technical Datasheet
Sensing Range Max60m
Sensing Distance Max60m
Sensor Output TypePNP Open Collector
Sensing MethodThrough Beam
Product RangeE3Z-LT Series
Supply Voltage DC Min12V
Connection MethodM8 Connector
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
Technical Specifications
Sensing Range Max
60m
Sensor Output Type
PNP Open Collector
Product Range
E3Z-LT Series
Connection Method
M8 Connector
Supply Voltage DC Max
24V
Sensing Distance Max
60m
Sensing Method
Through Beam
Supply Voltage DC Min
12V
Supply Voltage Min
12V
Supply Voltage Max
24V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability