Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4-G
Order Code178472
Product RangeE3JM Series
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €184.600 |
5+ | €180.910 |
10+ | €177.220 |
25+ | €173.520 |
50+ | €169.830 |
Price for:Each
Minimum: 1
Multiple: 1
€184.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3JM-DS70M4-G
Order Code178472
Product RangeE3JM Series
Technical Datasheet
Sensing Range Max700mm
Sensing Distance Max700mm
Sensor Output TypeRelay
Sensing MethodDiffuse Reflective
Product RangeE3JM Series
Connection MethodTerminal Block
Supply Voltage DC Min12V
Supply Voltage DC Max240V
Supply Voltage Min24V
Supply Voltage Max240V
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3JM series universal AC/DC voltage Photoelectric Sensor with built-in timer. The sensor features easy-to-wire terminal block, built-in timer offers selectable ON-delay, OFF-delay and one-shot.
- Light-ON or dark-ON operation switch selectable
- Easy to wire and adjust
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
700mm
Sensor Output Type
Relay
Product Range
E3JM Series
Supply Voltage DC Min
12V
Supply Voltage Min
24V
Operating Temperature Min
-25°C
Sensing Distance Max
700mm
Sensing Method
Diffuse Reflective
Connection Method
Terminal Block
Supply Voltage DC Max
240V
Supply Voltage Max
240V
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16