Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2S-W21 1M
Order Code2126410
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €81.780 |
5+ | €78.950 |
10+ | €77.530 |
25+ | €76.110 |
50+ | €74.690 |
100+ | €73.270 |
Price for:Each
Minimum: 1
Multiple: 1
€81.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE2S-W21 1M
Order Code2126410
Technical Datasheet
Sensing Range Max2.5mm
Sensor TypeInductive Proximity Sensor
Thread Size - Metric-
Sensor Output TypeSPST-NO
Sensing Distance Nom2.5mm
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor Case / PackageModule
Product Range-
Technical Specifications
Sensing Range Max
2.5mm
Thread Size - Metric
-
Sensing Distance Nom
2.5mm
Supply Voltage DC Max
30V
Product Range
-
Sensor Type
Inductive Proximity Sensor
Sensor Output Type
SPST-NO
Supply Voltage DC Min
10V
Sensor Case / Package
Module
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
Product traceability